
SST2S-C0 | |
|---|---|
DigiKey Part Number | 298-23558-ND |
Manufacturer | |
Manufacturer Product Number | SST2S-C0 |
Description | CBL TIE LOCK BLK 50LB 6.70" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.558' (170.08mm, 6.70") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | 2-Piece Design, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 50 | 8,86120 Kč | 443,06 Kč |
| 100 | 8,65960 Kč | 865,96 Kč |
| 300 | 8,34880 Kč | 2 504,64 Kč |
| 500 | 8,20686 Kč | 4 103,43 Kč |
| 1 000 | 8,01746 Kč | 8 017,46 Kč |
| 2 500 | 7,77212 Kč | 19 430,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










