
SE12PSC-TR0 | |
|---|---|
DigiKey Part Number | 298-20375-ND |
Manufacturer | |
Manufacturer Product Number | SE12PSC-TR0 |
Description | EXPAND SLEEVING 1/8" X 200' BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 432,00000 Kč | 8 432,00 Kč |
| 10 | 7 836,11500 Kč | 78 361,15 Kč |
| 25 | 7 610,06320 Kč | 190 251,58 Kč |
| 50 | 7 443,09060 Kč | 372 154,53 Kč |
| 100 | 7 279,48150 Kč | 727 948,15 Kč |
| 250 | 7 068,30624 Kč | 1 767 076,56 Kč |
| Unit Price without VAT: | 8 432,00000 Kč |
|---|---|
| Unit Price with VAT: | 10 202,72000 Kč |










