
1740335-1 | |
|---|---|
DigiKey Part Number | 17-1740335-1TR-ND - Tape & Reel (TR) 17-1740335-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1740335-1 |
Description | CONN PIN 18-20AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1740335-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 25 | 2,54280 Kč | 63,57 Kč |
| 50 | 2,41660 Kč | 120,83 Kč |
| 100 | 2,30290 Kč | 230,29 Kč |
| 250 | 2,15720 Kč | 539,30 Kč |
| 500 | 2,05406 Kč | 1 027,03 Kč |
| 1 000 | 1,95576 Kč | 1 955,76 Kč |
| 2 500 | 1,83320 Kč | 4 583,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 1,55017 Kč | 20 152,21 Kč |
| 26 000 | 1,47618 Kč | 38 380,68 Kč |
| 39 000 | 1,43455 Kč | 55 947,45 Kč |
| 65 000 | 1,38380 Kč | 89 947,00 Kč |
| 91 000 | 1,35136 Kč | 122 973,76 Kč |
| 130 000 | 1,31781 Kč | 171 315,30 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |









