
SCL4/0-X | |
|---|---|
DigiKey Part Number | 298-1399-ND |
Manufacturer | |
Manufacturer Product Number | SCL4/0-X |
Description | CONN SPLICE 4/0AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG Purple |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Copper Tubing |
Part Status Active | Color Purple |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| 10 | 349,24600 Kč | 3 492,46 Kč |
| 25 | 339,28560 Kč | 8 482,14 Kč |
| 50 | 331,93200 Kč | 16 596,60 Kč |
| 100 | 324,72850 Kč | 32 472,85 Kč |
| 250 | 315,43192 Kč | 78 857,98 Kč |
| 500 | 308,56588 Kč | 154 282,94 Kč |
| 1 000 | 301,83894 Kč | 301 838,94 Kč |
| 2 500 | 293,15726 Kč | 732 893,15 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |








