
SCL250-X | |
|---|---|
DigiKey Part Number | 298-15830-ND |
Manufacturer | |
Manufacturer Product Number | SCL250-X |
Description | CONN SPLICE 250 MCM-1 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil)-1 AWG Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 250MCM (kcmil)-1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| 10 | 417,62900 Kč | 4 176,29 Kč |
| 25 | 405,72320 Kč | 10 143,08 Kč |
| 50 | 396,92100 Kč | 19 846,05 Kč |
| 100 | 388,30340 Kč | 38 830,34 Kč |
| 250 | 377,18204 Kč | 94 295,51 Kč |
| 500 | 368,96594 Kč | 184 482,97 Kč |
| 1 000 | 360,91530 Kč | 360 915,30 Kč |
| 2 500 | 350,52709 Kč | 876 317,72 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |



