Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6PC3MIG | |
|---|---|
DigiKey Part Number | 298-S6PC3MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6PC3MIG |
Description | SHIELDED CAT6 26 AWG S/FTP PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6SG030M | Cinch Connectivity Solutions | 31 | 116-BC-6SG030M-ND | 252,56000 Kč | Parametric Equivalent |
| N125-010-GY | Eaton Tripp Lite | 612 | TL2073-ND | 305,32000 Kč | Parametric Equivalent |
| TRD695SFGRY-10F | L-com | 0 | 5073-TRD695SFGRY-10F-ND | 1 135,58000 Kč | Parametric Equivalent |
| TRD695TAADSZ-GRY-10F | L-com | 0 | 5073-TRD695TAADSZ-GRY-10F-ND | 767,69000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-10F | L-com | 0 | 5073-TRD695TAAS-GRY-10F-ND | 531,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,15000 Kč | 452,15 Kč |
| Unit Price without VAT: | 452,15000 Kč |
|---|---|
| Unit Price with VAT: | 547,10150 Kč |






