TRD695TAAS-GRY-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 135,58000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 767,69000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 31
Unit Price: 252,56000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 612
Unit Price: 305,32000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 452,15000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695TAAS-GRY-10F

DigiKey Part Number
5073-TRD695TAAS-GRY-10F-ND
Manufacturer
Manufacturer Product Number
TRD695TAAS-GRY-10F
Description
CAT6 TAA RJ45 U/FTP 26STR CM PVC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SFGRY-10FL-com05073-TRD695SFGRY-10F-ND1 135,58000 KčParametric Equivalent
TRD695TAADSZ-GRY-10FL-com05073-TRD695TAADSZ-GRY-10F-ND767,69000 KčParametric Equivalent
BC-6SG030MCinch Connectivity Solutions31116-BC-6SG030M-ND252,56000 KčParametric Equivalent
N125-010-GYEaton Tripp Lite612TL2073-ND305,32000 KčParametric Equivalent
S6PC3MIGPanduit Corp0298-S6PC3MIG-ND452,15000 KčParametric Equivalent
Available To Order
Factory Stock: 251
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,61000 Kč531,61 Kč
Manufacturers Standard Package
Unit Price without VAT:531,61000 Kč
Unit Price with VAT:643,24810 Kč