Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFGRY-10F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFGRY-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFGRY-10F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695TAADSZ-GRY-10F | L-com | 0 | 5073-TRD695TAADSZ-GRY-10F-ND | 767,69000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-10F | L-com | 0 | 5073-TRD695TAAS-GRY-10F-ND | 531,61000 Kč | Parametric Equivalent |
| BC-6SG030M | Cinch Connectivity Solutions | 31 | 116-BC-6SG030M-ND | 252,56000 Kč | Parametric Equivalent |
| N125-010-GY | Eaton Tripp Lite | 612 | TL2073-ND | 305,32000 Kč | Parametric Equivalent |
| S6PC3MIG | Panduit Corp | 0 | 298-S6PC3MIG-ND | 452,15000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,58000 Kč | 1 135,58 Kč |
| Unit Price without VAT: | 1 135,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,05180 Kč |






