S5-50-C0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,91089 Kč
Datasheet

Direct


Essentra Components
In Stock: 1 500
Unit Price: 2,45680 Kč
Datasheet
Standard, Locking Black 0.94" (23.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.94" (23.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

S5-50-C0

DigiKey Part Number
298-13142-ND
Manufacturer
Manufacturer Product Number
S5-50-C0
Description
CBL TIE LOCKING BLACK 50LB 4.72"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.94" (23.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.75"
Bundle Diameter
0.94" (23.80mm)
Width
0.190" (4.83mm)
Length - Actual
0.393' (120.00mm, 4.72")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,29140 Kč129,14 Kč
2001,26200 Kč252,40 Kč
3001,24587 Kč373,76 Kč
5001,22502 Kč612,51 Kč
7001,21129 Kč847,90 Kč
1 0001,19731 Kč1 197,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29140 Kč
Unit Price with VAT:1,56259 Kč