


CTWR020A | |
|---|---|
DigiKey Part Number | RPC3811-ND |
Manufacturer | |
Manufacturer Product Number | CTWR020A |
Description | CBL TIE LOCKING BLACK 50LB 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,45680 Kč | 245,68 Kč |
| 200 | 2,33920 Kč | 467,84 Kč |
| 300 | 2,27270 Kč | 681,81 Kč |
| 500 | 2,19220 Kč | 1 096,10 Kč |
| 700 | 2,14090 Kč | 1 498,63 Kč |
| 1 000 | 2,08741 Kč | 2 087,41 Kč |
| Unit Price without VAT: | 2,45680 Kč |
|---|---|
| Unit Price with VAT: | 2,97273 Kč |

