
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.327" (8.31mm) | |
Length - Overall | 1.027" (26.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 50 | 8,58400 Kč | 429,20 Kč |
| 100 | 8,17450 Kč | 817,45 Kč |
| 250 | 7,66260 Kč | 1 915,65 Kč |
| 500 | 7,29596 Kč | 3 647,98 Kč |
| 1 000 | 6,94740 Kč | 6 947,40 Kč |
| 3 000 | 6,42910 Kč | 19 287,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



