
S100X250VATY | |
|---|---|
DigiKey Part Number | 298-18705-ND |
Manufacturer | |
Manufacturer Product Number | S100X250VATY |
Description | LABEL SELF LAMINATNG 1"X2.5" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.50" (25.4mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.50" (25.4mm x 63.5mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,74854 Kč | 13 742,70 Kč |
| 10 000 | 2,68929 Kč | 26 892,90 Kč |
| 15 000 | 2,65519 Kč | 39 827,85 Kč |
| 25 000 | 2,61282 Kč | 65 320,50 Kč |
| 35 000 | 2,58527 Kč | 90 484,45 Kč |
| 50 000 | 2,55636 Kč | 127 818,00 Kč |
| 125 000 | 2,48349 Kč | 310 436,25 Kč |
| 250 000 | 2,42967 Kč | 607 417,50 Kč |
| 500 000 | 2,37696 Kč | 1 188 480,00 Kč |
| Unit Price without VAT: | 2,74854 Kč |
|---|---|
| Unit Price with VAT: | 3,32573 Kč |







