
RGEJ1024URT | |
|---|---|
DigiKey Part Number | 298-23365-ND |
Manufacturer | |
Manufacturer Product Number | RGEJ1024URT |
Description | GROUNDING KIT 24.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 24.000" (609.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 24.000" (609.60mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,63000 Kč | 707,63 Kč |
| 10 | 658,03500 Kč | 6 580,35 Kč |
| 25 | 639,24640 Kč | 15 981,16 Kč |
| 50 | 625,36240 Kč | 31 268,12 Kč |
| 100 | 611,75990 Kč | 61 175,99 Kč |
| 250 | 594,20308 Kč | 148 550,77 Kč |
| 500 | 581,23892 Kč | 290 619,46 Kč |
| 1 000 | 568,53471 Kč | 568 534,71 Kč |
| 2 500 | 552,13494 Kč | 1 380 337,35 Kč |
| Unit Price without VAT: | 707,63000 Kč |
|---|---|
| Unit Price with VAT: | 856,23230 Kč |










