6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533007-01

DigiKey Part Number
189-533007-01-ND
Manufacturer
Manufacturer Product Number
533007-01
Description
NEMA 5-15P CLR TO Q-SECURE BLK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
13A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Hospital Grade, Locking
Cord Type
SJTW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
10311,46300 Kč3 114,63 Kč
30288,21867 Kč8 646,56 Kč
50278,01360 Kč13 900,68 Kč
100264,74910 Kč26 474,91 Kč
250248,18628 Kč62 046,57 Kč
500236,35516 Kč118 177,58 Kč
Manufacturers Standard Package
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč