
QB-FN3-Q | |
|---|---|
DigiKey Part Number | 298-10457-ND |
Manufacturer | |
Manufacturer Product Number | QB-FN3-Q |
Description | QBHB MULTI(5)NAIL BASE 3" 1 = 25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nail Holder For Quick-Build™ Harness Board System |
Datasheet | Datasheet |
EDA/CAD Models | QB-FN3-Q Models |
Category | Accessory Type Nail Holder |
Manufacturer Panduit Corp | For Use With/Related Products Quick-Build™ Harness Board System |
Series | Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Features Accommodates up to Five 3" Nails, Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5 341,72000 Kč | 10 683,44 Kč |
| Unit Price without VAT: | 5 341,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 463,48120 Kč |









