
PZLRB4U | |
|---|---|
DigiKey Part Number | 298-12843-ND |
Manufacturer | |
Manufacturer Product Number | PZLRB4U |
Description | THE PANDUIT PANZONE OVERHEAD DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Exposure Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Exposure Kit | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 632,43000 Kč | 6 632,43 Kč |
| 5 | 6 301,86400 Kč | 31 509,32 Kč |
| 10 | 6 164,30300 Kč | 61 643,03 Kč |
| 25 | 5 986,64520 Kč | 149 666,13 Kč |
| 50 | 5 855,42800 Kč | 292 771,40 Kč |
| 100 | 5 726,86300 Kč | 572 686,30 Kč |
| 250 | 5 560,90564 Kč | 1 390 226,41 Kč |
| Unit Price without VAT: | 6 632,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 025,24030 Kč |






