SRBPBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRBPBL

DigiKey Part Number
SRBPBL-ND
Manufacturer
Manufacturer Product Number
SRBPBL
Description
PIVOTING STRAIN RELIEF BAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Style
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 207,80000 Kč1 207,80 Kč
101 123,09900 Kč11 230,99 Kč
251 090,96360 Kč27 274,09 Kč
501 067,21920 Kč53 360,96 Kč
1001 043,95550 Kč104 395,55 Kč
2501 013,93632 Kč253 484,08 Kč
500991,75696 Kč495 878,48 Kč
1 000970,02781 Kč970 027,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 207,80000 Kč
Unit Price with VAT:1 461,43800 Kč