F92ELLNLNSNM005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELLNLNSNM005

DigiKey Part Number
F92ELLNLNSNM005-ND
Manufacturer
Manufacturer Product Number
F92ELLNLNSNM005
Description
2-FIBER OS2 LC DUPLEX TO LC DUPL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
-
Features
Low Smoke, Zipcord
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
16mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 142,44200 Kč11 424,42 Kč
Unit Price without VAT:1 142,44200 Kč
Unit Price with VAT:1 382,35482 Kč