Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV8-8R-QY | |
|---|---|
DigiKey Part Number | 298-15734-ND |
Manufacturer | |
Manufacturer Product Number | PV8-8R-QY |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Length - Overall | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.280" (7.11mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 71,57800 Kč | 1 789,45 Kč |
| 50 | 70,03260 Kč | 3 501,63 Kč |
| 100 | 68,52070 Kč | 6 852,07 Kč |
| 250 | 66,56952 Kč | 16 642,38 Kč |
| 500 | 65,12866 Kč | 32 564,33 Kč |
| 1 000 | 63,71717 Kč | 63 717,17 Kč |
| 2 500 | 61,89496 Kč | 154 737,40 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |











