Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52041-6

DigiKey Part Number
A100646TR-ND - Tape & Reel (TR)
A100646CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52041-6
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52041-6 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.360" (9.14mm)
Width - Outer Edges
0.478" (12.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.586" (40.28mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
1076,83200 Kč768,32 Kč
2572,01840 Kč1 800,46 Kč
5068,57280 Kč3 428,64 Kč
10065,29860 Kč6 529,86 Kč
25061,21004 Kč15 302,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,03840 Kč30 019,20 Kč
1 00057,17431 Kč57 174,31 Kč
1 50055,56322 Kč83 344,83 Kč
2 50053,59872 Kč133 996,80 Kč
3 50052,34254 Kč183 198,89 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč