PV18-12R-LY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 85,53157 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 57,53000 Kč
Datasheet
Ring Terminal Connector 1/2 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-12R-LY

DigiKey Part Number
298-15680-ND
Manufacturer
Manufacturer Product Number
PV18-12R-LY
Description
CONN RING CIRC 18-22AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.720" (18.29mm)
Length - Overall
1.420" (36.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1044,85200 Kč448,52 Kč
2543,58360 Kč1 089,59 Kč
5042,64700 Kč2 132,35 Kč
10041,72510 Kč4 172,51 Kč
25040,53872 Kč10 134,68 Kč
50039,66270 Kč19 831,35 Kč
1 00038,80430 Kč38 804,30 Kč
2 50037,69662 Kč94 241,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč