
8-328975-1 | |
|---|---|
DigiKey Part Number | A136749-ND |
Manufacturer | |
Manufacturer Product Number | 8-328975-1 |
Description | CONN RING CIRC 16-22AWG #1/2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-328975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.293" (32.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 45,86800 Kč | 1 146,70 Kč |
| 50 | 43,67580 Kč | 2 183,79 Kč |
| 100 | 41,59070 Kč | 4 159,07 Kč |
| 300 | 38,48723 Kč | 11 546,17 Kč |
| 500 | 37,12446 Kč | 18 562,23 Kč |
| 1 000 | 35,35286 Kč | 35 352,86 Kč |
| 2 500 | 33,14114 Kč | 82 852,85 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |













