


PV14-P47-C | |
|---|---|
DigiKey Part Number | 298-10587-ND |
Manufacturer | |
Manufacturer Product Number | PV14-P47-C |
Description | CONN WIRE PIN TERM 14-16AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG (2.5~2.0mm²) Pan-Term® Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Termination Crimp |
Series | Features Brazed Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.070" (1.78mm) Dia | Contact Finish Tin |
Length - Pin 0.490" (12.45mm) | Material - Insulation Vinyl |
Length - Overall 0.970" (24.64mm) | Length - Termination 0.480" (12.19mm) |
Wire Gauge 14-16 AWG (2.5~2.0mm²) | Base Product Number |
Insulation Diameter 0.170" (4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 33,20200 Kč | 332,02 Kč |
| 25 | 32,25080 Kč | 806,27 Kč |
| 50 | 31,55860 Kč | 1 577,93 Kč |
| 100 | 30,88070 Kč | 3 088,07 Kč |
| 300 | 29,83100 Kč | 8 949,30 Kč |
| 500 | 29,35496 Kč | 14 677,48 Kč |
| 1 000 | 28,72032 Kč | 28 720,32 Kč |
| 2 500 | 27,90107 Kč | 69 752,68 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |














