
PV18-P47-CY | |
|---|---|
DigiKey Part Number | 298-10588-ND |
Manufacturer | |
Manufacturer Product Number | PV18-P47-CY |
Description | CONN WIRE PIN TERM 18-22AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG (1.5~0.5mm²) Pan-Term® Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Termination Crimp |
Series | Features Brazed Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.070" (1.78mm) Dia | Contact Finish Tin |
Length - Pin 0.490" (12.45mm) | Material - Insulation Vinyl |
Length - Overall 0.970" (24.64mm) | Length - Termination 0.480" (12.19mm) |
Wire Gauge 18-22 AWG (1.5~0.5mm²) | Base Product Number |
Insulation Diameter 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 33,22300 Kč | 332,23 Kč |
| 25 | 32,28440 Kč | 807,11 Kč |
| 50 | 31,59200 Kč | 1 579,60 Kč |
| 100 | 30,90990 Kč | 3 090,99 Kč |
| 300 | 29,86020 Kč | 8 958,06 Kč |
| 500 | 29,38374 Kč | 14 691,87 Kč |
| 1 000 | 28,74826 Kč | 28 748,26 Kč |
| 2 500 | 27,92844 Kč | 69 821,10 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |






