Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV10-6LFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-6LFB-2KTR-ND - Tape & Reel (TR) 298-PV10-6LFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-6LFB-2K |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 13,32960 Kč | 333,24 Kč |
| 50 | 13,04400 Kč | 652,20 Kč |
| 100 | 12,76470 Kč | 1 276,47 Kč |
| 250 | 12,40224 Kč | 3 100,56 Kč |
| 500 | 12,13474 Kč | 6 067,37 Kč |
| 1 000 | 11,87311 Kč | 11 873,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,61673 Kč | 23 233,46 Kč |
| 4 000 | 11,36559 Kč | 45 462,36 Kč |
| 6 000 | 11,22112 Kč | 67 326,72 Kč |
| 10 000 | 11,04163 Kč | 110 416,30 Kč |
| 14 000 | 10,92482 Kč | 152 947,48 Kč |
| 20 000 | 10,80237 Kč | 216 047,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







