PV10-14F-D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 18
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 155
Unit Price: 40,32000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 131
Unit Price: 32,76000 Kč
Datasheet
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-14F-D

DigiKey Part Number
298-10657-ND
Manufacturer
Manufacturer Product Number
PV10-14F-D
Description
CONN SPADE TERM 10-12AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.490" (12.45mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1013,85900 Kč138,59 Kč
2513,46400 Kč336,60 Kč
5013,17420 Kč658,71 Kč
10012,88860 Kč1 288,86 Kč
25012,52404 Kč3 131,01 Kč
50012,25402 Kč6 127,01 Kč
1 00011,98986 Kč11 989,86 Kč
2 50011,64885 Kč29 122,12 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč