Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-14F-L

DigiKey Part Number
298-15605-ND
Manufacturer
Manufacturer Product Number
PV10-14F-L
Description
CONN SPADE TERM 10-12AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.490" (12.45mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1030,40500 Kč304,05 Kč
2529,53160 Kč738,29 Kč
5028,89740 Kč1 444,87 Kč
10028,27590 Kč2 827,59 Kč
25027,47380 Kč6 868,45 Kč
50026,88038 Kč13 440,19 Kč
1 00026,29937 Kč26 299,37 Kč
2 50025,54961 Kč63 874,03 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč