



LCAX8-14-L | |
|---|---|
DigiKey Part Number | 298-11761-ND |
Manufacturer | |
Manufacturer Product Number | LCAX8-14-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 1.200" (30.48mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 54,69560 Kč | 1 367,39 Kč |
| 50 | 53,51560 Kč | 2 675,78 Kč |
| 100 | 52,35850 Kč | 5 235,85 Kč |
| 250 | 50,86892 Kč | 12 717,23 Kč |
| 500 | 49,76904 Kč | 24 884,52 Kč |
| 1 000 | 48,69100 Kč | 48 691,00 Kč |
| 2 500 | 47,29984 Kč | 118 249,60 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |














