
LCAX8-10-L | |
|---|---|
DigiKey Part Number | 298-11760-ND |
Manufacturer | |
Manufacturer Product Number | LCAX8-10-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.180" (4.57mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.270" (6.86mm) |
Length - Overall 1.110" (28.19mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 25 | 52,85600 Kč | 1 321,40 Kč |
| 50 | 51,71800 Kč | 2 585,90 Kč |
| 100 | 50,60310 Kč | 5 060,31 Kč |
| 250 | 49,16304 Kč | 12 290,76 Kč |
| 500 | 48,09970 Kč | 24 049,85 Kč |
| 1 000 | 47,05799 Kč | 47 057,99 Kč |
| 2 500 | 45,71382 Kč | 114 284,55 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |








