Similar

LCAX2-14-E | |
|---|---|
DigiKey Part Number | 298-11730-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-14-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.470" (11.94mm) |
Length - Overall 1.500" (38.10mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210418 | Molex | 4 203 | WM2974-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 147,70000 Kč | 1 477,00 Kč |
| 25 | 143,50040 Kč | 3 587,51 Kč |
| 50 | 140,40100 Kč | 7 020,05 Kč |
| 100 | 137,36260 Kč | 13 736,26 Kč |
| 250 | 133,44144 Kč | 33 360,36 Kč |
| 500 | 130,54540 Kč | 65 272,70 Kč |
| 1 000 | 127,70900 Kč | 127 709,00 Kč |
| 2 500 | 124,04846 Kč | 310 121,15 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |










