
LCAX2-14F-E | |
|---|---|
DigiKey Part Number | 298-14742-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-14F-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.360" (9.14mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.470" (11.94mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 201,30800 Kč | 2 013,08 Kč |
| 25 | 195,57520 Kč | 4 889,38 Kč |
| 50 | 191,34640 Kč | 9 567,32 Kč |
| 100 | 187,20350 Kč | 18 720,35 Kč |
| 250 | 181,85444 Kč | 45 463,61 Kč |
| 500 | 177,90346 Kč | 88 951,73 Kč |
| 1 000 | 174,03415 Kč | 174 034,15 Kč |
| 2 500 | 169,03852 Kč | 422 596,30 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |




