
P2-14R-T | |
|---|---|
DigiKey Part Number | 298-15169-ND |
Manufacturer | |
Manufacturer Product Number | P2-14R-T |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.460" (37.08mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.060" (1.52mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 25 | 52,07520 Kč | 1 301,88 Kč |
| 50 | 50,95380 Kč | 2 547,69 Kč |
| 200 | 48,77625 Kč | 9 755,25 Kč |
| 400 | 47,72163 Kč | 19 088,65 Kč |
| 600 | 47,11497 Kč | 28 268,98 Kč |
| 1 000 | 46,36064 Kč | 46 360,64 Kč |
| 2 600 | 44,98054 Kč | 116 949,40 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |




