
PUL6004WH-FE | |
|---|---|
DigiKey Part Number | 298-PUL6004WH-FE-ND |
Manufacturer | |
Manufacturer Product Number | PUL6004WH-FE |
Description | COPPER CABLE CAT6 UTP 23AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable White 23 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7 793,04333 Kč | 187 033,04 Kč |
| Unit Price without VAT: | 7 793,04333 Kč |
|---|---|
| Unit Price with VAT: | 9 429,58243 Kč |




