
PSC4C | |
|---|---|
DigiKey Part Number | 298-23183-ND |
Manufacturer | |
Manufacturer Product Number | PSC4C |
Description | CBL CLIP CABLE SILVER CLIP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Clip On 0.375" ~ 0.437" (9.52mm ~ 11.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Cable | |
Type Attributes | Push-Fit | |
Opening Size | 0.375" ~ 0.437" (9.52mm ~ 11.10mm) | |
Mounting Type | Clip On | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.188" ~ 0.281" (4.78mm ~ 7.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 12,56000 Kč | 125,60 Kč |
| 25 | 12,19800 Kč | 304,95 Kč |
| 50 | 11,93560 Kč | 596,78 Kč |
| 100 | 11,68150 Kč | 1 168,15 Kč |
| 300 | 11,28500 Kč | 3 385,50 Kč |
| 500 | 11,10488 Kč | 5 552,44 Kč |
| 1 000 | 10,86534 Kč | 10 865,34 Kč |
| 2 500 | 10,55623 Kč | 26 390,57 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |



