PSC(2,4,8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC2C

DigiKey Part Number
298-23182-ND
Manufacturer
Manufacturer Product Number
PSC2C
Description
CBL CLIP CABLE SILVER CLIP ON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Cable Silver Clip On 0.375" ~ 0.437" (9.52mm ~ 11.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Cable
Type Attributes
Push-Fit
Opening Size
0.375" ~ 0.437" (9.52mm ~ 11.10mm)
Mounting Type
Clip On
Material
Steel, Zinc Plated
Color
Silver
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" ~ 0.188" (1.60mm ~ 4.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 756
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
1012,54600 Kč125,46 Kč
2512,18400 Kč304,60 Kč
5011,92180 Kč596,09 Kč
10011,66800 Kč1 166,80 Kč
30011,27200 Kč3 381,60 Kč
50011,09210 Kč5 546,05 Kč
1 00010,85283 Kč10 852,83 Kč
2 50010,54406 Kč26 360,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč