
151-00982 | |
|---|---|
DigiKey Part Number | 151-00982-ND |
Manufacturer | |
Manufacturer Product Number | 151-00982 |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.197" ~ 0.299" (5.00mm ~ 7.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.197" ~ 0.299" (5.00mm ~ 7.60mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.945" (24.00mm) | |
Width | 0.512" (13.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.039" ~ 0.118" (0.99mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 22,39200 Kč | 223,92 Kč |
| 25 | 20,98000 Kč | 524,50 Kč |
| 50 | 19,97600 Kč | 998,80 Kč |
| 100 | 19,02200 Kč | 1 902,20 Kč |
| 300 | 17,60137 Kč | 5 280,41 Kč |
| 500 | 16,97770 Kč | 8 488,85 Kč |
| 1 000 | 16,16720 Kč | 16 167,20 Kč |
| 2 500 | 15,15516 Kč | 37 887,90 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |






