Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-6F-3K

DigiKey Part Number
298-PNF14-6F-3KTR-ND - Tape & Reel (TR)
298-PNF14-6F-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF14-6F-3K
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper
Width - Outer Edges
0.280" (7.11mm)
Insulation Diameter
0.162" (4.11mm)
Length - Overall
0.780" (19.81mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-6F-3KPanduit Corp1 727298-PN14-6F-3KCT-ND14,39000 KčParametric Equivalent
PNF14-6F-MPanduit Corp55298-20219-ND16,89000 KčParametric Equivalent
PV14-6FB-3KPanduit Corp5 507298-PV14-6FB-3KCT-ND11,05000 KčParametric Equivalent
2-35559-1TE Connectivity AMP Connectors28 957A1073CT-ND13,14000 KčSimilar
In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1015,18300 Kč151,83 Kč
2514,75720 Kč368,93 Kč
5014,44460 Kč722,23 Kč
10014,13380 Kč1 413,38 Kč
25013,73292 Kč3 433,23 Kč
50013,43678 Kč6 718,39 Kč
1 00013,14689 Kč13 146,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,69961 Kč38 098,83 Kč
6 00012,42487 Kč74 549,22 Kč
9 00012,26679 Kč110 401,11 Kč
15 00012,07029 Kč181 054,35 Kč
21 00011,94252 Kč250 792,92 Kč
30 00011,80839 Kč354 251,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč