Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PNF14-10R-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-10R-3KTR-ND - Tape & Reel (TR) 298-PNF14-10R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-10R-3K |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.850" (21.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-10RB-L | Panduit Corp | 4 552 | 298-16763-ND | 9,38000 Kč | Parametric Equivalent |
| EV14-10RB-Q | Panduit Corp | 2 991 | 298-16764-ND | 8,55000 Kč | Parametric Equivalent |
| PN14-10R-3K | Panduit Corp | 23 274 | 298-PN14-10R-3KCT-ND | 13,35000 Kč | Parametric Equivalent |
| PN14-10R-C | Panduit Corp | 33 | 298-15456-ND | 31,70000 Kč | Parametric Equivalent |
| PN14-10R-M | Panduit Corp | 23 076 | 298-10632-ND | 13,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 14,14000 Kč | 141,40 Kč |
| 25 | 13,73120 Kč | 343,28 Kč |
| 50 | 13,43520 Kč | 671,76 Kč |
| 100 | 13,14730 Kč | 1 314,73 Kč |
| 250 | 12,77524 Kč | 3 193,81 Kč |
| 500 | 12,49996 Kč | 6 249,98 Kč |
| 1 000 | 12,23029 Kč | 12 230,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81429 Kč | 35 442,87 Kč |
| 6 000 | 11,55878 Kč | 69 352,68 Kč |
| 9 000 | 11,41171 Kč | 102 705,39 Kč |
| 15 000 | 11,22898 Kč | 168 434,70 Kč |
| 21 000 | 11,11010 Kč | 233 312,10 Kč |
| 30 000 | 10,98545 Kč | 329 563,50 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |












