PN14-10R-3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 9,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 16 534
Unit Price: 9,79000 Kč
Datasheet
PN14-10R-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-10R-3K

DigiKey Part Number
298-PN14-10R-3KTR-ND - Tape & Reel (TR)
298-PN14-10R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN14-10R-3K
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,87000 Kč11,87 Kč
1010,97700 Kč109,77 Kč
2510,66480 Kč266,62 Kč
5010,43580 Kč521,79 Kč
10010,21090 Kč1 021,09 Kč
2509,92176 Kč2 480,44 Kč
5009,70802 Kč4 854,01 Kč
1 0009,49869 Kč9 498,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,17582 Kč27 527,46 Kč
6 0008,97745 Kč53 864,70 Kč
9 0008,86337 Kč79 770,33 Kč
15 0008,72155 Kč130 823,25 Kč
21 0008,62928 Kč181 214,88 Kč
30 0008,53252 Kč255 975,60 Kč
75 0008,28856 Kč621 642,00 Kč
150 0008,10837 Kč1 216 255,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč