Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN22-6R-M | |
|---|---|
DigiKey Part Number | 298-20210-ND |
Manufacturer | |
Manufacturer Product Number | PN22-6R-M |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.200" (5.08mm) | |
Length - Overall | 0.690" (17.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" (2.29mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 50 | 18,64620 Kč | 932,31 Kč |
| 100 | 18,24310 Kč | 1 824,31 Kč |
| 250 | 17,72568 Kč | 4 431,42 Kč |
| 500 | 17,34308 Kč | 8 671,54 Kč |
| 1 000 | 16,96890 Kč | 16 968,90 Kč |
| 3 000 | 16,39118 Kč | 49 173,54 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









