New at DigiKey
Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321019

DigiKey Part Number
5831-321019-ND
Manufacturer
Manufacturer Product Number
321019
Description
Terminals TERM PIDG R 26-22 6
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.646" (16.41mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4508,39920 Kč3 779,64 Kč
Unit Price without VAT:8,39920 Kč
Unit Price with VAT:10,16303 Kč