
PN10-14R-2K | |
|---|---|
DigiKey Part Number | 298-PN10-14R-2KTR-ND - Tape & Reel (TR) 298-PN10-14R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-14R-2K |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 17,80800 Kč | 178,08 Kč |
| 25 | 17,30320 Kč | 432,58 Kč |
| 50 | 16,92840 Kč | 846,42 Kč |
| 100 | 16,56420 Kč | 1 656,42 Kč |
| 250 | 16,09400 Kč | 4 023,50 Kč |
| 500 | 15,74708 Kč | 7 873,54 Kč |
| 1 000 | 15,40734 Kč | 15 407,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,07443 Kč | 30 148,86 Kč |
| 4 000 | 14,74847 Kč | 58 993,88 Kč |
| 6 000 | 14,56078 Kč | 87 364,68 Kč |
| 10 000 | 14,32764 Kč | 143 276,40 Kč |
| 14 000 | 14,17593 Kč | 198 463,02 Kč |
| 20 000 | 14,01680 Kč | 280 336,00 Kč |
| 50 000 | 13,61573 Kč | 680 786,50 Kč |
| 100 000 | 13,31946 Kč | 1 331 946,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |










