
PMV2-3FB-C | |
|---|---|
DigiKey Part Number | 298-15416-ND |
Manufacturer | |
Manufacturer Product Number | PMV2-3FB-C |
Description | CONN SPADE TERM 14-16AWG M3 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3 Stud | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.185" (4.70mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 50 | 20,28820 Kč | 1 014,41 Kč |
| 100 | 19,85150 Kč | 1 985,15 Kč |
| 300 | 19,17817 Kč | 5 753,45 Kč |
| 500 | 18,87258 Kč | 9 436,29 Kč |
| 1 000 | 18,46501 Kč | 18 465,01 Kč |
| 2 500 | 17,93910 Kč | 44 847,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




