Standard, Locking Black 4.11" (104.39mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT4H-TL0/147

DigiKey Part Number
PLT4H-TL0/147-ND
Manufacturer
Manufacturer Product Number
PLT4H-TL0/147
Description
CBL TIE LOCKING BLK 120LB 1.208'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.11" (104.39mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.208' (368.30mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.5"
Shelf Life
48 Months
Bundle Diameter
4.11" (104.39mm)
Shelf Life Start
Date of Manufacture
Width
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S14-120-L0Panduit Corp583298-13087-ND3,87920 KčParametric Equivalent
S14-120-TL0Panduit Corp500298-16834-ND3,52792 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč