Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

S14-120-L0

DigiKey Part Number
298-13087-ND
Manufacturer
Manufacturer Product Number
S14-120-L0
Description
CBL TIE LOCKING BLK 120LB 1.207'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.207' (368.05mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.5"
Shelf Life
48 Months
Bundle Diameter
4.02" (102.00mm)
Shelf Life Start
Date of Manufacture
Width
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT4H-TL0/147Panduit Corp4PLT4H-TL0/147-ND21,06000 KčParametric Equivalent
AL-14-120-0-LAdvanced Cable Ties, Inc.2 7502162-AL-14-120-0-L-ND3,23260 KčDirect
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,87920 Kč193,96 Kč
1003,79360 Kč379,36 Kč
1503,74287 Kč561,43 Kč
2503,68056 Kč920,14 Kč
3503,64017 Kč1 274,06 Kč
5003,59716 Kč1 798,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3,87920 Kč
Unit Price with VAT:4,69383 Kč