Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

S14-120-TL0

DigiKey Part Number
298-16834-ND
Manufacturer
Manufacturer Product Number
S14-120-TL0
Description
CBL TIE LOCKING BLK 120LB 1.207'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.207' (368.05mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.5"
Shelf Life
48 Months
Bundle Diameter
4.02" (102.00mm)
Shelf Life Start
Date of Manufacture
Width
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT4H-TL0/147Panduit Corp4PLT4H-TL0/147-ND21,06000 KčParametric Equivalent
AL-14-120-0-CAdvanced Cable Ties, Inc.148 8002162-AL-14-120-0-C-ND2,93020 KčDirect
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2503,52792 Kč881,98 Kč
5003,44824 Kč1 724,12 Kč
7503,40167 Kč2 551,25 Kč
1 2503,34422 Kč4 180,27 Kč
1 7503,30661 Kč5 786,57 Kč
2 5003,26714 Kč8 167,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,52792 Kč
Unit Price with VAT:4,26878 Kč