


PLT2.5I-M | |
|---|---|
DigiKey Part Number | 298-13851-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5I-M |
Description | CBL TIE LOCKING NAT 40LB 9.70" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.50" (63.50mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.808' (246.38mm, 9.70") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 9.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.50" (63.50mm) | Base Product Number |
Width 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2.5I-C | Panduit Corp | 0 | 298-13849-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55195 Kč | 4 551,95 Kč |
| 2 000 | 4,44685 Kč | 8 893,70 Kč |
| 3 000 | 4,38634 Kč | 13 159,02 Kč |
| 5 000 | 4,31093 Kč | 21 554,65 Kč |
| 7 000 | 4,26178 Kč | 29 832,46 Kč |
| 10 000 | 4,21016 Kč | 42 101,60 Kč |
| Unit Price without VAT: | 4,55195 Kč |
|---|---|
| Unit Price with VAT: | 5,50786 Kč |












