


PLT2.5I-C | |
|---|---|
DigiKey Part Number | 298-13849-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5I-C |
Description | CBL TIE LOCKING NAT 40LB 9.70" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.50" (63.50mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.808' (246.38mm, 9.70") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 9.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.50" (63.50mm) | Base Product Number |
Width 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2.5I-M | Panduit Corp | 0 | 298-13851-ND | 4,55195 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,86920 Kč | 246,73 Kč |
| 50 | 9,64220 Kč | 482,11 Kč |
| 100 | 9,42600 Kč | 942,60 Kč |
| 300 | 9,08653 Kč | 2 725,96 Kč |
| 500 | 8,93254 Kč | 4 466,27 Kč |
| 1 000 | 8,72614 Kč | 8 726,14 Kč |
| 2 500 | 8,45900 Kč | 21 147,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



