


PLM2S-D0 | |
|---|---|
DigiKey Part Number | 298-22926-ND |
Manufacturer | |
Manufacturer Product Number | PLM2S-D0 |
Description | MARKER TIE BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLM2S-D0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant, Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,64542 Kč | 12 645,42 Kč |
| Unit Price without VAT: | 12,64542 Kč |
|---|---|
| Unit Price with VAT: | 15,30096 Kč |






