IT50R0M4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 15,93458 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 12,64542 Kč
Datasheet
Standard, Locking Black 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT50R0M4

DigiKey Part Number
IT50R0M4-ND
Manufacturer
Manufacturer Product Number
IT50R0M4
Description
CBL TIE LOCKING BLACK 50LB 7.99"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.75" (44.45mm)
Width
0.181" (4.60mm)
Length - Actual
0.666' (203.00mm, 7.99")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Labeling Area
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,51860 Kč9 518,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,51860 Kč
Unit Price with VAT:11,51751 Kč